
GF42R230MRM | |
|---|---|
DigiKey Part Number | 5018-GF42R230MRMTR-ND - Tape & Reel (TR) 5018-GF42R230MRMCT-ND - Cut Tape (CT) 5018-GF42R230MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GF42R230MRM |
Description | GDT, 4.2 X 4MM ,230V, 3KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,40608 € | 101,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,34956 € | 314,60 € |
| 1.800 | 0,32214 € | 579,85 € |
| 2.700 | 0,30705 € | 829,03 € |
| 4.500 | 0,28894 € | 1.300,23 € |
| 6.300 | 0,27755 € | 1.748,57 € |
| 9.000 | 0,26592 € | 2.393,28 € |
| 22.500 | 0,26356 € | 5.930,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

