Direct

| TSC2301IPAGR | |
|---|---|
| DigiKey Part Number | TSC2301IPAGR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TSC2301IPAGR | 
| Description | IC SCREEN CNTRL 12BIT 64TQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 64-TQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TSC2301IPAGR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Touchscreen | 4 Wire Resistive | |
| Resolution (Bits) | 12 b | |
| Interface | SPI | |
| Voltage Reference | External, Internal | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-TQFP | |
| Supplier Device Package | 64-TQFP (10x10) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 7,87323 € | 11.809,85 € | 
| Unit Price without VAT: | 7,87323 € | 
|---|---|
| Unit Price with VAT: | 9,76281 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece