
TAS5709APHPR | |
|---|---|
DigiKey Part Number | 296-25493-2-ND - Tape & Reel (TR) 296-25493-1-ND - Cut Tape (CT) 296-25493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5709APHPR |
Description | IC AMP CLSS D STER 20.6W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5709APHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20.6W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 24V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84010 € | 3.840,10 € |
| 2.000 | 3,76117 € | 7.522,34 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 7,10520 € |

