


TPS74501PDRVT | |
|---|---|
DigiKey Part Number | 296-53053-2-ND - Tape & Reel (TR) 296-53053-1-ND - Cut Tape (CT) 296-53053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74501PDRVT |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74501PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08760 € | 27,19 € |
| 100 | 0,97000 € | 97,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91376 € | 228,44 € |
| 500 | 0,87986 € | 439,93 € |
| 750 | 0,86289 € | 647,17 € |
| 1.250 | 0,84409 € | 1.055,11 € |
| 1.750 | 0,83310 € | 1.457,92 € |
| 2.500 | 0,82253 € | 2.056,32 € |
| 6.250 | 0,79978 € | 4.998,62 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 2,02120 € |




