Parametric Equivalent
Similar



| TPS74001DGKR | |
|---|---|
| DigiKey Part Number | 296-29067-2-ND - Tape & Reel (TR) 296-29067-1-ND - Cut Tape (CT) 296-29067-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS74001DGKR | 
| Description | IC REG LIN POS ADJ 1.5A 8-VSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-VSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS74001DGKR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 0.9V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 0.3V @ 1.5A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 3 mA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,13000 € | 3,13 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,93548 € | 4.838,70 € | 
| Unit Price without VAT: | 3,13000 € | 
|---|---|
| Unit Price with VAT: | 3,88120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece