


TPS74001DGKT | |
|---|---|
DigiKey Part Number | 296-TPS74001DGKTTR-ND - Tape & Reel (TR) 296-TPS74001DGKTCT-ND - Cut Tape (CT) 296-TPS74001DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74001DGKT |
Description | IC REG LIN POS ADJ 1.5A 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS74001DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,93120 € | 73,28 € |
| 100 | 2,65720 € | 265,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52644 € | 631,61 € |
| 500 | 2,44762 € | 1.223,81 € |
| 750 | 2,40816 € | 1.806,12 € |
| 1.250 | 2,36443 € | 2.955,54 € |
| 1.750 | 2,33887 € | 4.093,02 € |
| 2.500 | 2,31430 € | 5.785,75 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 5,18320 € |

