TPS61181RTERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.869
Unit Price: 1,45000 €
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61181RTERG4

DigiKey Part Number
TPS61181RTERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61181RTERG4
Description
IC LED DRV RGLTR PWM 25MA 16WQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61181RTERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62792 €1.883,76 €
6.0000,61433 €3.685,98 €
9.0000,60753 €5.467,77 €
Manufacturers Standard Package
Unit Price without VAT:0,62792 €
Unit Price with VAT:0,77862 €