LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61181RTER

DigiKey Part Number
296-23378-2-ND - Tape & Reel (TR)
296-23378-1-ND - Cut Tape (CT)
296-23378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61181RTER
Description
IC LED DRV RGLTR PWM 25MA 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61181RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06000 €10,60 €
250,96360 €24,09 €
1000,85730 €85,73 €
2500,80664 €201,66 €
5000,77612 €388,06 €
1.0000,75099 €750,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71994 €2.159,82 €
6.0000,70475 €4.228,50 €
9.0000,69714 €6.274,26 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,79800 €

Other Suppliers on DigiKey

2.564In Stock
Ships from Rochester Electronics, LLC