Similar



| TPS5210PWPR | |
|---|---|
| DigiKey Part Number | TPS5210PWPR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS5210PWPR | 
| Description | IC REG CTRLR BUCK 28HTSSOP | 
| Customer Reference | |
| Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-HTSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS5210PWPR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Type | Transistor Driver | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 11.4V ~ 13V | |
| Frequency - Switching | - | |
| Duty Cycle (Max) | - | |
| Synchronous Rectifier | Yes | |
| Clock Sync | No | |
| Serial Interfaces | - | |
| Control Features | Current Limit, Enable, Power Good, Soft Start | |
| Operating Temperature | 0°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 28-HTSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece