
| TPS549A20RVER | |
|---|---|
| DigiKey Part Number | 296-TPS549A20RVERTR-ND - Tape & Reel (TR) 296-TPS549A20RVERCT-ND - Cut Tape (CT) 296-TPS549A20RVERDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS549A20RVER | 
| Description | IC REG BUCK ADJ 15A 28VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS549A20RVER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 1.5V | |
| Voltage - Input (Max) | 20V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.5V | |
| Current - Output | ||
| Frequency - Switching | Selectable | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,58000 € | 6,58 € | 
| 10 | 5,09400 € | 50,94 € | 
| 25 | 4,72040 € | 118,01 € | 
| 100 | 4,31000 € | 431,00 € | 
| 250 | 4,11432 € | 1.028,58 € | 
| 500 | 3,99638 € | 1.998,19 € | 
| 1.000 | 3,89933 € | 3.899,33 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 3,53314 € | 8.832,85 € | 
| Unit Price without VAT: | 6,58000 € | 
|---|---|
| Unit Price with VAT: | 8,15920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece