
TPS51463RGET | |
|---|---|
DigiKey Part Number | 296-TPS51463RGETTR-ND - Tape & Reel (TR) 296-TPS51463RGETCT-ND - Cut Tape (CT) 296-TPS51463RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51463RGET |
Description | IC REG BUCK PROG 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.75V, 0.775V, 0.85V, 0.9V 1 Output 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51463RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 700kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18224 € | 1.045,56 € |
| 500 | 4,06262 € | 2.031,31 € |
| 750 | 4,00272 € | 3.002,04 € |
| 1.250 | 3,93635 € | 4.920,44 € |
| 1.750 | 3,89758 € | 6.820,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,17600 € | 51,76 € |
| 25 | 4,79680 € | 119,92 € |
| 100 | 4,38070 € | 438,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,54100 € | 45,41 € |
| 25 | 4,20280 € | 105,07 € |
| 100 | 3,83060 € | 383,06 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,31600 € |

