
TPS51100EVM-001 | |
|---|---|
DigiKey Part Number | 296-17268-ND |
Manufacturer | |
Manufacturer Product Number | TPS51100EVM-001 |
Description | EVAL BOARD FOR TPS51100 |
Customer Reference | |
Detailed Description | TPS51100 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V ~ 3.6V | |
Current - Output | 2A | |
Voltage - Input | 4.75V ~ 5.25V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS51100 | |
Note | - | |
Base Product Number |





