
TPS51020DBTR | |
|---|---|
DigiKey Part Number | 296-26971-2-ND - Tape & Reel (TR) 296-26971-1-ND - Cut Tape (CT) 296-26971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51020DBTR |
Description | IC REG CTRLR DDR 2OUT 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51020DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,04100 € | 40,41 € |
| 25 | 3,73400 € | 93,35 € |
| 100 | 3,39710 € | 339,71 € |
| 250 | 3,23656 € | 809,14 € |
| 500 | 3,13976 € | 1.569,88 € |
| 1.000 | 3,06010 € | 3.060,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,99453 € | 5.989,06 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,53480 € |

