MFR Recommended

TLV2264AIPWRG4 | |
|---|---|
DigiKey Part Number | TLV2264AIPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2264AIPWRG4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2264AIPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53986 € | 3.079,72 € |
| 4.000 | 1,50849 € | 6.033,96 € |
| Unit Price without VAT: | 1,53986 € |
|---|---|
| Unit Price with VAT: | 1,90943 € |


