
TLV2264AIPWR | |
|---|---|
DigiKey Part Number | 296-7452-2-ND - Tape & Reel (TR) 296-7452-1-ND - Cut Tape (CT) 296-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2264AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2264AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07600 € | 51,90 € |
| 100 | 1,87140 € | 187,14 € |
| 250 | 1,77380 € | 443,45 € |
| 500 | 1,71498 € | 857,49 € |
| 1.000 | 1,66656 € | 1.666,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,62672 € | 3.253,44 € |
| 4.000 | 1,59391 € | 6.375,64 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,72000 € |

