
TLE2074IDW | |
|---|---|
DigiKey Part Number | 296-TLE2074IDW-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074IDW |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86800 € | 58,68 € |
| 40 | 5,26925 € | 210,77 € |
| 120 | 4,93492 € | 592,19 € |
| 280 | 4,73900 € | 1.326,92 € |
| 520 | 4,62267 € | 2.403,79 € |
| 1.000 | 4,51991 € | 4.519,91 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,37440 € |

