
TLC2262CPWR | |
|---|---|
DigiKey Part Number | 296-7096-2-ND - Tape & Reel (TR) 296-7096-1-ND - Cut Tape (CT) 296-7096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2262CPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,21720 € | 30,43 € |
| 100 | 1,08730 € | 108,73 € |
| 250 | 1,02544 € | 256,36 € |
| 500 | 0,98814 € | 494,07 € |
| 1.000 | 0,95744 € | 957,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93217 € | 1.864,34 € |
| 4.000 | 0,91138 € | 3.645,52 € |
| 6.000 | 0,90096 € | 5.405,76 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,24440 € |

