Similar

| SN74GTLPH1645ZQLR | |
|---|---|
| DigiKey Part Number | SN74GTLPH1645ZQLR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74GTLPH1645ZQLR | 
| Description | IC XLTR MS BIDIR 56BGA MICROSTAR | 
| Customer Reference | |
| Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74GTLPH1645ZQLR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Translator Type | Mixed Signal | |
| Channel Type | Bidirectional | |
| Number of Circuits | 2 | |
| Channels per Circuit | 8 | |
| Input Signal | LVTTL | |
| Output Signal | GTLP | |
| Output Type | Tri-State, Non-Inverted | |
| Data Rate | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 56-VFBGA | |
| Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece