
| SN74GTLPH1645DGVR | |
|---|---|
| DigiKey Part Number | 296-12471-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74GTLPH1645DGVR | 
| Description | IC XLTR MS BIDIR 56-TVSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-TVSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74GTLPH1645DGVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Translator Type | Mixed Signal | |
| Channel Type | Bidirectional | |
| Number of Circuits | 2 | |
| Channels per Circuit | 8 | |
| Input Signal | LVTTL | |
| Output Signal | GTLP | |
| Output Type | Tri-State, Non-Inverted | |
| Data Rate | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 56-TVSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 2,45531 € | 4.910,62 € | 
| Unit Price without VAT: | 2,45531 € | 
|---|---|
| Unit Price with VAT: | 3,04458 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece