SN74F1056D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26.500
Unit Price: 2,66000 €
Datasheet
Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F1056D

DigiKey Part Number
296-33888-5-ND
Manufacturer
Manufacturer Product Number
SN74F1056D
Description
IC SCHOT BARR DIODE 8BIT 16-SOIC
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F1056D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Schottky Barrier Diode Bus-Termination Array
Supply Voltage
-
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44.618 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

44.618In Stock
Ships from Rochester Electronics, LLC