
SN74F1056DR | |
|---|---|
DigiKey Part Number | 296-SN74F1056DRTR-ND - Tape & Reel (TR) 296-SN74F1056DRCT-ND - Cut Tape (CT) 296-SN74F1056DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F1056DR |
Description | IC SCHOT BARR DIODE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F1056DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85571 € | 4.639,27 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,29840 € |

