Similar

SN74BCT8244ANT | |
|---|---|
DigiKey Part Number | 296-33847-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8244ANT |
Description | IC SCAN TEST DEVICE 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | Scan Test Device with Buffers IC 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8244ANT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Scan Test Device with Buffers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


