
SN74BCT8244ADW | |
|---|---|
DigiKey Part Number | 296-47718-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8244ADW |
Description | IC SCAN TEST DEVICE 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Buffers IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8244ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with Buffers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 11,40500 € | 114,05 € |
| 25 | 10,66320 € | 266,58 € |
| 100 | 9,84790 € | 984,79 € |
| 250 | 9,45936 € | 2.364,84 € |
| 500 | 9,22514 € | 4.612,57 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,81880 € |

