Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T45DDFR

DigiKey Part Number
296-SN74AVC2T45DDFRTR-ND - Tape & Reel (TR)
296-SN74AVC2T45DDFRCT-ND - Cut Tape (CT)
296-SN74AVC2T45DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC2T45DDFR
Description
IC XLTR VL BIDIR TSOT-23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55700 €5,57 €
250,50200 €12,55 €
1000,44120 €44,12 €
2500,41232 €103,08 €
5000,39492 €197,46 €
1.0000,39370 €393,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36287 €1.088,61 €
6.0000,35421 €2.125,26 €
9.0000,34986 €3.148,74 €
15.0000,34506 €5.175,90 €
21.0000,34225 €7.187,25 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €