SN74ALVCH16952DLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 18.659
Unit Price: 1,48885 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.028
Unit Price: 1,63513 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.896
Unit Price: 1,45444 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.334
Unit Price: 2,18000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.000
Unit Price: 1,55771 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27.867
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.000
Unit Price: 1,11017 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.660
Unit Price: 2,04825 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.965
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.273
Unit Price: 1,72120 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.631
Unit Price: 1,60075 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.569
Unit Price: 1,84171 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16952DLR

DigiKey Part Number
296-6273-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16952DLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16952DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28.000In Stock
Ships from Rochester Electronics, LLC