Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16952ADL

DigiKey Part Number
296-8606-5-ND
Manufacturer
Manufacturer Product Number
SN74LVCH16952ADL
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16952ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26.569 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4601,63165 €750,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63165 €
Unit Price with VAT:2,02325 €

Other Suppliers on DigiKey

26.569In Stock
Ships from Rochester Electronics, LLC