Similar

RI-TRP-V9WK-00 | |
|---|---|
DigiKey Part Number | 296-23737-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-V9WK-00 |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz Encapsulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | - | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Base Product Number |


