
TMS37145TEAIE | |
|---|---|
DigiKey Part Number | TMS37145TEAIE-ND |
Manufacturer | |
Manufacturer Product Number | TMS37145TEAIE |
Description | RFID TRANSPONDER WEDGE DST80 |
Customer Reference | |
Detailed Description | RFID Transponder IC 134.2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

