
PLABS-SAR-EVM-PDK | |
|---|---|
DigiKey Part Number | 296-48242-ND |
Manufacturer | |
Manufacturer Product Number | PLABS-SAR-EVM-PDK |
Description | EVAL BOARD ADS7042 ADS8860 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7042, ADS8860 - 12, 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | - | |
Number of Bits | 12, 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial, SPI | |
Input Range | 2.7 ~ 3.6V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS7042, ADS8860 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,99000 € | 567,99 € |
| Unit Price without VAT: | 567,99000 € |
|---|---|
| Unit Price with VAT: | 704,30760 € |

