
TCAN1472DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1472DRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1472DRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1472DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1472DRBRQ1 |
Description | AUTOMOTIVE SIGNAL IMPROVEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,83360 € | 20,84 € |
| 100 | 0,73990 € | 73,99 € |
| 250 | 0,69520 € | 173,80 € |
| 500 | 0,66820 € | 334,10 € |
| 1.000 | 0,64601 € | 646,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61858 € | 1.855,74 € |
| 6.000 | 0,60516 € | 3.630,96 € |
| 9.000 | 0,59844 € | 5.385,96 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,56240 € |

