
LP8754EVM | |
|---|---|
DigiKey Part Number | 296-52449-ND |
Manufacturer | |
Manufacturer Product Number | LP8754EVM |
Description | EVAL BOARD FOR LP8754 |
Customer Reference | |
Detailed Description | LP8754 - 6 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 6 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LP8754 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,85000 € | 180,85 € |
| Unit Price without VAT: | 180,85000 € |
|---|---|
| Unit Price with VAT: | 224,25400 € |


