
LP875484YFQR | |
|---|---|
DigiKey Part Number | 296-40396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP875484YFQR |
Description | IC REG BUCK PROG 10A HEX 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 6 Output 10A 49-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP875484YFQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 6 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.67V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37202 € | 2.372,02 € |
| 2.000 | 2,31881 € | 4.637,62 € |
| 3.000 | 2,29215 € | 6.876,45 € |
| Unit Price without VAT: | 2,37202 € |
|---|---|
| Unit Price with VAT: | 2,94130 € |


