
LM25141QRGETQ1 | |
|---|---|
DigiKey Part Number | 296-45473-2-ND - Tape & Reel (TR) 296-45473-1-ND - Cut Tape (CT) 296-45473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25141QRGETQ1 |
Description | LOW VOLTAGE LM5141- SYNC BUCK CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25141QRGETQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 42V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,68300 € | 46,83 € |
| 25 | 4,33520 € | 108,38 € |
| 100 | 3,95320 € | 395,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,77100 € | 942,75 € |
| 500 | 3,66118 € | 1.830,59 € |
| 750 | 3,60619 € | 2.704,64 € |
| 1.250 | 3,54527 € | 4.431,59 € |
| 1.750 | 3,50966 € | 6.141,90 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,53920 € |

