DS3487M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.132
Unit Price: 0,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 919
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.139
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 131
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.265
Unit Price: 1,39000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 13.460
Unit Price: 1,26507 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 266
Unit Price: 2,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,25438 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 387
Unit Price: 8,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.448
Unit Price: 1,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 42.950
Unit Price: 1,24000 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3487M/NOPB

DigiKey Part Number
DS3487M/NOPB-ND
Manufacturer
Manufacturer Product Number
DS3487M/NOPB
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3487M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types