DAC7811IDGSTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 800
Unit Price: 7,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 668
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.453
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.508
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 274
Unit Price: 7,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 7,29000 €
Datasheet
12 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7811IDGSTG4

DigiKey Part Number
DAC7811IDGSTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7811IDGSTG4
Description
IC DAC 12BIT A-OUT 10VSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7811IDGSTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
1
Settling Time
200ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,98828 €997,07 €
5003,87328 €1.936,64 €
7503,81568 €2.861,76 €
1.2503,75186 €4.689,82 €
1.7503,71456 €6.500,48 €
Manufacturers Standard Package
Unit Price without VAT:3,98828 €
Unit Price with VAT:4,94547 €