


AD5444YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5444YRMZ-REEL7TR-ND - Tape & Reel (TR) AD5444YRMZ-REEL7CT-ND - Cut Tape (CT) AD5444YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5444YRMZ-REEL7 |
Description | IC DAC 12BIT A-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5444YRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 110ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,65200 € | 56,52 € |
| 25 | 5,24400 € | 131,10 € |
| 100 | 4,83240 € | 483,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34637 € | 4.346,37 € |
| 2.000 | 4,25904 € | 8.518,08 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 9,03960 € |





