Parametric Equivalent

CD74ACT541EE4 | |
|---|---|
DigiKey Part Number | 296-CD74ACT541EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT541EE4 |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76062 € | 760,62 € |
| Unit Price without VAT: | 0,76062 € |
|---|---|
| Unit Price with VAT: | 0,94317 € |


