CD4042BPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.844
Unit Price: 0,95000 €
Datasheet
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4042BPWR

DigiKey Part Number
CD4042BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4042BPWR
Description
IC D-TYPE TRANSP 1:1 16-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4042BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Differential
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
40ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types