
CD4042BPW | |
|---|---|
DigiKey Part Number | 296-CD4042BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BPW |
Description | IC D-TYPE TRANSP 1:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68300 € | 6,83 € |
| 90 | 0,54944 € | 49,45 € |
| 180 | 0,52172 € | 93,91 € |
| 270 | 0,50781 € | 137,11 € |
| 540 | 0,48743 € | 263,21 € |
| 1.080 | 0,47066 € | 508,31 € |
| 2.520 | 0,45413 € | 1.144,41 € |
| 5.040 | 0,44325 € | 2.233,98 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,17800 € |

