3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01573

DigiKey Part Number
839-30-01573-30-ND
Manufacturer
Manufacturer Product Number
30-01573
Description
CABLE 3COND 28AWG BLK SHLD 30M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil, Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
185,92000 €85,92 €
Manufacturers Standard Package
Unit Price without VAT:85,92000 €
Unit Price with VAT:106,54080 €
Alternate Length
CABLE 3COND 28AWG BLACK SHLD
In-Stock: 1311
Unit Price: 3,01000 €
CABLE 3COND 28AWG BLACK SHLD 1M
In-Stock: 65
Unit Price: 3,06000 €
CABLE 3COND 28AWG BLACK SHLD 5M
In-Stock: 16
Unit Price: 14,42000 €