
30-01573 | |
|---|---|
DigiKey Part Number | 839-30-01573-ND 839-30-01573-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01573 |
Description | CABLE 3COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,69200 € | 13,46 € |
| 10 | 2,56400 € | 25,64 € |
| 25 | 2,40240 € | 60,06 € |
| 50 | 2,28640 € | 114,32 € |
| 100 | 2,17530 € | 217,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,57464 € | 240,92 € |
| 306 | 1,49735 € | 458,19 € |
| 459 | 1,45362 € | 667,21 € |
| 765 | 1,40001 € | 1.071,01 € |
| 1.071 | 1,36557 € | 1.462,53 € |
| 1.530 | 1,32980 € | 2.034,59 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,73240 € |


