Similar

CFS60383P-30D43F | |
|---|---|
DigiKey Part Number | 994-1289-ND |
Manufacturer | |
Manufacturer Product Number | CFS60383P-30D43F |
Description | RF ANT PANEL DIN FEMALE PAN MT |
Customer Reference | |
Detailed Description | RF ANTENNA Panel 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Antenna Type | Panel | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 6.8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.299" (7.60mm) | |
Applications | - | |
Base Product Number |


