


CFSA35606P-30D43F | |
|---|---|
DigiKey Part Number | 994-CFSA35606P-30D43F-ND |
Manufacturer | |
Manufacturer Product Number | CFSA35606P-30D43F |
Description | ULTRA-LOW PROFILE/ LOW PIM ANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Module Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 2.5, 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 50 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.299" (7.60mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,62000 € | 89,62 € |
| 10 | 75,13700 € | 751,37 € |
| 25 | 71,52000 € | 1.788,00 € |
| 100 | 67,54500 € | 6.754,50 € |
| Unit Price without VAT: | 89,62000 € |
|---|---|
| Unit Price with VAT: | 111,12880 € |

