Parametric Equivalent

| CB5310-000 | |
|---|---|
| DigiKey Part Number | CB5310-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | CB5310-000 | 
| Description | HEATSHRINK 0.3" X 2.5' BLACK | 
| Manufacturer Standard Lead Time | 61 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 2.50' (762.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 2.50' (762.00mm) | |
| Inner Diameter - Supplied | 0.300" (7.62mm) | |
| Inner Diameter - Recovered | 0.100" (2.54mm) | |
| Recovered Wall Thickness | 0.070" (1.78mm) | |
| Material | ||
| Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant | |
| Color | ||
| Operating Temperature | -55°C ~ 110°C | |
| Shrink Temperature | 90°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | 144 Months | |
| Shelf Life Start | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 15,16020 € | 1.516,02 € | 
| Unit Price without VAT: | 15,16020 € | 
|---|---|
| Unit Price with VAT: | 18,79865 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece