CB5309-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 15,16020 €
Datasheet
MFG_CB5309-000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5309-000

DigiKey Part Number
CB5309-000-ND
Manufacturer
Manufacturer Product Number
CB5309-000
Description
HEATSHRINK 0.3" X 2.5' BLACK
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 2.50' (762.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
2.50' (762.00mm)
Inner Diameter - Supplied
0.300" (7.62mm)
Inner Diameter - Recovered
0.100" (2.54mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,46000 €34,46 €
528,37400 €141,87 €
1026,09500 €260,95 €
2024,00100 €480,02 €
5022,33660 €1.116,83 €
Manufacturers Standard Package
Unit Price without VAT:34,46000 €
Unit Price with VAT:42,73040 €
Alternate Length
HEATSHRINK 0.3" X 0.5' BLACK
In-Stock: 0
Unit Price: 2,67333 €