Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C1J1K47BTDF | |
|---|---|
DigiKey Part Number | RN73C1J1K47BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C1J1K47BTDF |
Description | RES SMD 1.47KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J1K47BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C1E1K47BTDF | TE Connectivity Passive Product | 0 | RN73C1E1K47BTDF-ND | 0,40148 € | Direct |
| RN73C2A1K47BTDF | TE Connectivity Passive Product | 1.319 | A103352CT-ND | 0,64000 € | Upgrade |
| ERA-2ARB1471X | Panasonic Industry | 719 | P17945CT-ND | 0,45000 € | Upgrade |
| RG1608N-1471-B-T5 | Susumu | 0 | RG1608N-1471-B-T5-ND | 0,18129 € | Upgrade |
| RG1608N-1471-P-T1 | Susumu | 0 | RG1608N-1471-P-T1-ND | 0,33540 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32056 € | 320,56 € |
| Unit Price without VAT: | 0,32056 € |
|---|---|
| Unit Price with VAT: | 0,39749 € |







