Upgrade
Similar

RT0603BRB071K47L | |
|---|---|
DigiKey Part Number | RT0603BRB071K47L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRB071K47L |
Description | RES SMD 1.47KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB071K47L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603WRB071K47L | YAGEO | 0 | RT0603WRB071K47L-ND | 0,49802 € | Upgrade |
| RNCF0603TKT1K47 | Stackpole Electronics Inc | 0 | RNCF0603TKT1K47-ND | 0,55769 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13966 € | 698,30 € |
| Unit Price without VAT: | 0,13966 € |
|---|---|
| Unit Price with VAT: | 0,17318 € |



