CRG2512J470R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 37.728
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 23.393
Unit Price: 0,25000 €
Datasheet

Direct


Bourns Inc.
In Stock: 14.536
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Industry
In Stock: 183
Unit Price: 0,42000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 86.546
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04336 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 407
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.632
Unit Price: 0,61000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.268
Unit Price: 1,10000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 114.105
Unit Price: 0,21000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,05311 €
Datasheet
470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG2512J470R

DigiKey Part Number
CRG2512J470R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG2512J470R
Description
RES SMD 470 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG2512J470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04582 €1.832,80 €
Manufacturers Standard Package
Unit Price without VAT:0,04582 €
Unit Price with VAT:0,05682 €