
CRGCQ2512F470R | |
|---|---|
DigiKey Part Number | A129989TR-ND - Tape & Reel (TR) A129989CT-ND - Cut Tape (CT) A129989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F470R |
Description | RES 470 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10340 € | 10,34 € |
| 250 | 0,08976 € | 22,44 € |
| 500 | 0,08188 € | 40,94 € |
| 1.000 | 0,06811 € | 68,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06131 € | 245,24 € |
| 8.000 | 0,05811 € | 464,88 € |
| 12.000 | 0,05651 € | 678,12 € |
| 20.000 | 0,05622 € | 1.124,40 € |
| 28.000 | 0,05471 € | 1.531,88 € |
| 40.000 | 0,05455 € | 2.182,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

