
RXM-GPS-FM-B | |
|---|---|
DigiKey Part Number | RXM-GPS-FM-B-ND |
Manufacturer | |
Manufacturer Product Number | RXM-GPS-FM-B |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | FM RF Receiver GPS 1575.42MHz -161dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 1575.42MHz | |
Sensitivity | -161dB | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 12mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |


